
PNP Silicon Bipolar Junction Transistor for surface mount applications. Features a 140V Collector Emitter Breakdown Voltage (VCEO) and 4A Continuous Collector Current (IC). Offers a 120MHz Gain Bandwidth Product (fT) and a low Collector Emitter Saturation Voltage (VCE(sat)) of -360mV. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3.2W. Packaged in Tape and Reel for high-volume assembly.
Diodes DXT2014P5-13 technical specifications.
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -360mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 360mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -7V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DXT2014P5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.