
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 25V collector-emitter breakdown voltage (VCEO) and 50V collector-base voltage (VCBO). Offers a maximum collector current of 5A and a transition frequency of 220MHz. Packaged in a SOT-89 surface-mount plastic case with 4 pins. Operates within a temperature range of -55°C to +150°C with 1W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DXT3150-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DXT3150-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 220MHz |
| Gain Bandwidth Product | 220MHz |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| Weight | 0.001834oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DXT3150-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
