
The DXTN07100BP5-13 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 2A. It has a gain bandwidth product of 175MHz and a maximum power dissipation of 3.2W. The transistor is packaged in a surface mount package and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C and is available in quantities of 5000 per reel.
Sign in to ask questions about the Diodes DXTN07100BP5-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DXTN07100BP5-13 technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 175MHz |
| hFE Min | 100 |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerDI® 5 |
| Transition Frequency | 175MHz |
| Weight | 0.003386oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DXTN07100BP5-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
