
36V Zener Diode, 300mW power dissipation, featuring a 5% voltage tolerance. This unidirectional silicon diode operates within a -65°C to 150°C temperature range and has a maximum reverse leakage current of 100nA. Packaged in a 3-lead SOT-23 surface-mount plastic package, it is RoHS compliant.
Sign in to ask questions about the Diodes DZ23C36-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DZ23C36-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 36V |
| Zener Current | 100nA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DZ23C36-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
