NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 6A continuous collector current and 60V collector-emitter breakdown voltage. Operates with a 130MHz transition frequency and offers a minimum hFE of 25. Housed in a SOT-223 plastic package for surface mounting. Rated for a maximum power dissipation of 1W and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DZT851-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DZT851-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 375mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 375mV |
| Continuous Collector Current | 6A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1.65mm |
| hFE Min | 25 |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 6A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DZT851-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
