
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6A continuous collector current and 100V collector-emitter breakdown voltage. Operates with a transition frequency of 130MHz and a minimum hFE of 100. Packaged in a SOT-223 plastic case, this silicon transistor offers a maximum power dissipation of 1W and is RoHS compliant.
Diodes DZT853-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 340mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 340mV |
| Continuous Collector Current | 6A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1.65mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DZT853-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
