Sign in to ask questions about the Diodes DZTA92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DZTA92 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | -300V |
| Collector Emitter Voltage (VCEO) | -300V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DZTA92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.