
General purpose rectifier diode, 1A average rectified current, 100V repetitive reverse voltage. Features silicon element, plastic SMA package for surface mount applications. Operates from -55°C to 150°C with a maximum forward surge current of 30A. RoHS and REACH SVHC compliant, with a reverse recovery time of 25ns.
Diodes ES1B-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Diode Capacitance-Max | 20pF |
| Diode Element Material | SILICON |
| Forward Current | 1A |
| Height | 2.1mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Natural Thermal Resistance | 25°C/W |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| DC Rated Voltage | 100V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ES1B-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
