
General purpose rectifier diode for single-phase applications. Features a 2A average rectified current and 50V repetitive reverse voltage. Surface mountable in an SMB package with 2 pins. Operates from -55°C to 150°C with a 25pF capacitance and 25ns reverse recovery time. Maximum surge current is 50A.
Sign in to ask questions about the Diodes ES2A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ES2A-13 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ES2A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
