
Rectifier diode for single-phase applications, featuring a 2A average rectified current and a 200V repetitive reverse voltage. This silicon rectifier diode offers a 2A forward current and a 50A peak non-repetitive surge current. With a maximum capacitance of 25pF, it is housed in a plastic SMA package for surface mounting. Operating from -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Package/Case | SMA |
| Current Rating | 2A |
| Diode Capacitance-Max | 25pF |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 2A |
| Height | 2.1mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Natural Thermal Resistance | 20°C/W |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 2A |
| Package Body Material | Plastic |
| Package Quantity | 5000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 200V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
