Surface mount general purpose rectifier diode with a 3A average rectified current and 100V repetitive reverse voltage. Features a maximum forward current of 3A, a maximum surge current of 100A, and a reverse recovery time of 25ns. This silicon component operates within a temperature range of -55°C to 150°C and has a diode capacitance of 45pF. Packaged in an SMC case, it is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ES3B-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ES3B-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Diode Capacitance-Max | 45pF |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ES3B-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
