
General purpose rectifier diode, 1 phase, 1 element, featuring a 3A average rectified current and a 200V maximum repetitive reverse voltage. This silicon diode offers a 3A forward current and a 100A peak non-repetitive surge current. With a diode capacitance of 45pF and a reverse recovery time of 25ns, it operates within a temperature range of -55°C to 150°C. The component is housed in an SMC plastic package, designed for surface mount applications, and is RoHS compliant.
Sign in to ask questions about the Diodes ES3D-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ES3D-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Diode Capacitance-Max | 45pF |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ES3D-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
