
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a continuous collector current of 4A and a collector emitter breakdown voltage of 10V. Offers a maximum power dissipation of 2W and a transition frequency of 150MHz. Packaged in a SOT-89 surface mount case, this component is RoHS compliant and operates within a temperature range of -55°C to 150°C.
Diodes FCX1047ATA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 10V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 4A |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 4A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 10V |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX1047ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.