
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 12V collector-emitter breakdown voltage and a continuous collector current rating of -3A. Offers a maximum power dissipation of 2W and operates within a temperature range of -55°C to 150°C. Includes a transition frequency of 115MHz and a collector-emitter saturation voltage of -400mV. Packaged in a TO-243AA (SOT-89) case, supplied on tape and reel.
Sign in to ask questions about the Diodes FCX1147ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FCX1147ATA technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 115MHz |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 115MHz |
| DC Rated Voltage | -12V |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX1147ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
