The SaRonix-eCera FD0100003 is a surface mount oscillator with a frequency of 1MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. This oscillator is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a stable frequency source is required.
Sign in to ask questions about the Diodes FD0100003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FD0100003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD0100003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.