The SaRonix-eCera FD 25MHz oscillator is a surface mount device with a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. This RoHS compliant device is packaged in bulk and is suitable for use in a variety of applications.
Sign in to ask questions about the Diodes FD2500049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FD2500049 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD2500049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.