Diodes FD2500057 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25.0012MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD2500057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.