This oscillator operates at a frequency of 25MHz with a stability of 50ppm. It can withstand a maximum operating temperature of 70°C and a minimum of -20°C. The device is designed for surface mount applications and is packaged in bulk. It is compliant with RoHS regulations.
Diodes FD2500058 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD2500058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.