The SaRonix-eCera FD2500063 is a surface mount oscillator with a frequency of 25MHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 15mA. This device is packaged in bulk and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable clock signal.
Sign in to ask questions about the Diodes FD2500063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FD2500063 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD2500063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.