The SaRonix-eCera FD 26MHz oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in bulk. The oscillator has a maximum supply current of 15mA and is compliant with RoHS regulations. This component is part of the SaRonix-eCera FD series and is used in frequency control and timing applications.
Diodes FD2600030 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD2600030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.