The SaRonix-eCera FD2700033 is a surface mount oscillator with a frequency of 27MHz and a stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a bulk package and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a stable frequency source.
Sign in to ask questions about the Diodes FD2700033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FD2700033 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD2700033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.