The SaRonix-eCera FD 50MHz 50ppm SMD oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. It is packaged in a surface mount package and is compliant with RoHS regulations. The oscillator features a frequency stability of 50ppm and a maximum operating frequency of 50MHz.
Sign in to ask questions about the Diodes FD5000034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FD5000034 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD5000034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.