This SMD oscillator features a frequency of 50MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C. The device is RoHS compliant and is packaged in bulk. It is suitable for surface mount applications and has a maximum supply current of 35mA.
Diodes FD5000037 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD5000037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.