The FD6600015 is a surface-mount oscillator from Diodes with a frequency of 66MHz and a stability of 25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. The oscillator is packaged in bulk and is compliant with RoHS regulations.
Diodes FD6600015 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FD6600015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.