The FDA000022 is a surface mount oscillator from Diodes with a frequency of 100MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 35mA. This oscillator is packaged in bulk and is compliant with RoHS regulations. It is part of the SaRonix-eCera FD series.
Sign in to ask questions about the Diodes FDA000022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FDA000022 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FDA000022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.