The SaRonix-eCera FD oscillator operates at a frequency of 108MHz with a stability of 50ppm. It is packaged in a surface mount SMD/SMT package and is suitable for use in temperatures ranging from -20°C to 70°C. The oscillator has a maximum supply current of 35mA and is compliant with RoHS regulations.
Diodes FDA800002 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 108MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes FDA800002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.