The SaRonix-eCera FD Series oscillator operates at a frequency of 125MHz with a stability of 50ppm. It is packaged in a surface-mount SMD/SMT package with dimensions of 0.051inch in height, 0.197inch in length, and 0.126inch in width. The oscillator is RoHS compliant and suitable for operation between -20°C and 70°C. It draws a maximum supply current of 35mA.
Sign in to ask questions about the Diodes FDC500014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FDC500014 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FDC500014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.