The FDC500017 is a surface mount oscillator from Diodes, operating within a frequency range of 125MHz with a stability of 50ppm. It features a maximum supply current of 35mA and is suitable for use in temperatures ranging from -40°C to 85°C. This oscillator is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes FDC500017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FDC500017 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FD |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FDC500017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.