The SaRonix-eCera FK oscillator operates at a frequency of 8.192MHz with a stability of 50ppm. It is designed for surface mount applications and can withstand temperatures ranging from -40°C to 85°C. The device is compliant with RoHS regulations and is available in bulk packaging.
Diodes FK0810003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
No datasheet is available for this part.