The SaRonix-eCera FK1000008 is a surface mount oscillator with a frequency of 10MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is packaged in a SMD/SMT package and is compliant with RoHS regulations. It is part of the SaRonix-eCera FK series of oscillators.
Sign in to ask questions about the Diodes FK1000008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK1000008 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK1000008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.