The SaRonix-eCera FK1200011 oscillator is a surface-mount device with a frequency of 12MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The oscillator is packaged in a bulk quantity of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes FK1200011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK1200011 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.045inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK1200011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.