The SaRonix-eCera FK1220006 is a surface mount oscillator with a frequency of 12.288MHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 4mA. This oscillator is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a stable timing signal.
Sign in to ask questions about the Diodes FK1220006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK1220006 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK1220006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.