The SaRonix-eCera FK1300010 is a surface mount oscillator with a frequency of 13MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 10mA. The oscillator is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a stable timing signal.
Sign in to ask questions about the Diodes FK1300010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK1300010 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK1300010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.