This SMD oscillator operates at a frequency of 14.318MHz with a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is RoHS compliant and is packaged in bulk. It is a surface mount device, suitable for use in a variety of applications.
Sign in to ask questions about the Diodes FK1430004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK1430004 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.318MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK1430004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.