The SaRonix-eCera FK1940004 is a surface mount oscillator with a frequency of 19.44MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. This oscillator is packaged in bulk and is compliant with RoHS regulations. It is part of the SaRonix-eCera FK series.
Diodes FK1940004 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.44MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
No datasheet is available for this part.