The SaRonix-eCera FK 20MHz crystal oscillator operates over a temperature range of -40°C to 85°C. It features a frequency stability of 50ppm and a maximum supply current of 10mA. This oscillator is packaged in a surface mount SMD/SMT package, suitable for bulk ordering. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |