CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
Diodes FK2500065Z technical specifications.
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.