The SaRonix-eCera FK2700001 is a surface mount oscillator with a frequency of 27MHz and a stability of 25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 4mA. This oscillator is packaged in a bulk package and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a stable frequency source.
Diodes FK2700001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
No datasheet is available for this part.