The SaRonix-eCera FK 27MHz oscillator operates within a temperature range of -20°C to 70°C and has a frequency stability of 50ppm. It is packaged in a surface mount package and is RoHS compliant. The oscillator has a maximum supply current of 10mA and a frequency of 27MHz.
Sign in to ask questions about the Diodes FK2700015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK2700015 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK2700015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.