The SaRonix-eCera FK 30MHz SMD oscillator features a frequency stability of 25ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a surface mount package and is compliant with RoHS regulations. The oscillator draws a maximum supply current of 10mA.
Sign in to ask questions about the Diodes FK3000003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK3000003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK3000003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.