The SaRonix-eCera FK oscillator operates at a frequency of 30MHz with a stability of 50ppm. It is designed for surface mount applications and can withstand temperatures between -40°C and 85°C. The device has a maximum supply current of 10mA and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Diodes FK3000006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK3000006 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK3000006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.