The SaRonix-eCera FK oscillator operates at a frequency of 30.4MHz with a stability of 25ppm. It is packaged in a surface mount configuration and is suitable for use in temperatures ranging from -20°C to 70°C. The device is RoHS compliant and has a maximum supply current of 10mA. It is available in bulk packaging.
Sign in to ask questions about the Diodes FK3040002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK3040002 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30.4MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK3040002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.