The SaRonix-eCera FK oscillator operates at a frequency of 36.864MHz with a stability of 50ppm. It is designed for surface mount applications and can withstand temperatures between -20°C and 70°C. The oscillator has a maximum supply current of 10mA and is compliant with RoHS regulations. It is available in bulk packaging.
Sign in to ask questions about the Diodes FK3680001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK3680001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36.864MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK3680001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.