The SaRonix-eCera FK3840011 is a surface mount oscillator with a frequency of 38.4MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 7mA. This oscillator is available in bulk packaging and is part of the SaRonix-eCera FK series.
Sign in to ask questions about the Diodes FK3840011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK3840011 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK3840011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.