The SaRonix-eCera FK4800009 is a surface-mount oscillator with a frequency of 48MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and draws a maximum supply current of 10mA. This component is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes FK4800009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK4800009 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK4800009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.