The SaRonix-eCera FK4800010 is a surface mount oscillator with a frequency of 48MHz and a stability of 25ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 10mA. This oscillator is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring a stable clock signal.
Sign in to ask questions about the Diodes FK4800010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FK4800010 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FK |
| RoHS | Compliant |
Download the complete datasheet for Diodes FK4800010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.