The SaRonix-eCera FL oscillator operates at 24MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It features a low ESR of 60 ohms and a load capacitance of 18 picofarads. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in a tape and reel packaging format.
Sign in to ask questions about the Diodes FL2400058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes FL2400058 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FL |
| RoHS | Compliant |
Download the complete datasheet for Diodes FL2400058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.