
The FLLD258TA is a surface mount general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 100V and a maximum forward current of 250mA. The diode features a reverse recovery time of 400ns and a maximum surge current of 3A. It is available in a TO-236-3 package and is packaged in cut tape. The FLLD258TA is not RoHS compliant.
Diodes FLLD258TA technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Forward Current | 250mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 3nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 400ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FLLD258TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
