Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes FLLD261TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Forward Current | 250mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 400ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes FLLD261TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
