The FLLD263TA is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum surge current of 3A. The diode is packaged in a TO-236-3 surface mount package and is available in a cut tape packaging. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | TO-236-3 |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 400ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| Series | FLLD263 |
| DC Rated Voltage | 100V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |